Add To Favorites
Product Overview
Digi-Key Part Number 432-1327-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

RV21D2BC00B-K4C

Description SWITCH SELECT 2POS DPST 20A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Selector Switch 2 Position DPST 20A (DC) 12V Panel Mount, Snap-In

Documents & Media
Datasheets V Series Rotary Switches
Featured Product V-Series Contura Rotary Switch
Online Catalog V Series
Product Attributes Select All
Categories
Manufacturer Carling Technologies
Series V-Series Contura
Part Status Active
Type Standard
Circuit DPST
Number of Positions 2
Switch Function On-Off
Current Rating 20A (DC)
Voltage Rating - DC 12V
Illumination Illuminated
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 12 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm
Ingress Protection IP67 - Dust Tight, Waterproof
Features Bezel - Rectangular
Depth Behind Flange 37.88mm
Operating Temperature -
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
Approvals CSA, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 432-1327

18:45:15 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.29000 $26.29
10 24.50900 $245.09
25 24.15400 $603.85
50 23.79880 $1,189.94
100 20.95710 $2,095.71
250 20.24664 $5,061.66
500 19.89146 $9,945.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback