Add To Favorites
Photo Not Available
RTE1010R14 Dip Switch BCD 10 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,950 1.31931 $2,572.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RTE1010R14-ND
Copy   RTE1010R14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTE1010R14

Copy   RTE1010R14
Description SWITCH ROTARY DIP BCD 100MA 30V
Copy   SWITCH ROTARY DIP BCD 100MA 30V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Dip Switch BCD 10 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC

Copy   Dip Switch BCD 10 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Product Attributes Select All
Categories
Manufacturer C&K
Series RTE
Packaging ? Tube ?
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating 100mA
Voltage Rating 30VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Bronze
Contact Finish Gold
Height Above Board -
Mounting Type Through Hole, Reverse
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -25°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.291" (7.40mm)
Mechanical Life 20,000 Steps
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 65
Other Names *RTE1010R14
Y36C10113FP LFT

05:02:54 1/21/2019