Add To Favorites
Product Overview
Digi-Key Part Number PB360-ND
Quantity Available 5,485
Can ship immediately
Manufacturer

Manufacturer Part Number

RTB14012F

Description RELAY GEN PURPOSE SPDT 12A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets RT1 Series, F
3D Drawings 2-1419108-5.pdf
Online Catalog RT1 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT1
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 6ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 360 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2-1419108-5
PB360

05:53:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.33000 $33.30
25 2.96000 $74.00
50 2.81200 $140.60
100 2.66400 $266.40
250 2.36800 $592.00
500 2.22000 $1,110.00
1,000 2.07200 $2,072.00
5,000 1.99800 $9,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback