USD

RT9742JNGV Power Switch/Driver 1:1 N-Channel 1.8A SOT-23-3
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1028-1439-2-ND
  • Minimum Quantity: 36,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.31080

RT9742JNGV

Datasheet
Digi-Key Part Number 1028-1439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT9742JNGV
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-3
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.8A SOT-23-3

Copy  
Documents & Media
Datasheets RT9742
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT9742AGJ5F: 3A, 2.7 ~ 6V, High-Side Switch, 55mOhm, w/ Flag
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.8A
Rds On (Typ) 70mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT9742AGJ5F

EVAL MODULE FOR RT9742AGJ5F

Richtek USA Inc.

$43.75000 Details
Additional Resources
Standard Package 1
Other Names 1028-1439-1