RT9625AZQW Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-WQFN (4x4)
Product Overview
Digi-Key Part Number 1028-1245-1-ND
Copy   1028-1245-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9625AZQW

Copy   RT9625AZQW
Description IC FET DVR 2CH SYNC BUCK 16WQFN
Copy   IC FET DVR 2CH SYNC BUCK 16WQFN
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-WQFN (4x4)

Copy   Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-WQFN (4x4)
Documents & Media
Datasheets RT9625A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 0.7V, 3.2V
Current - Peak Output (Source, Sink) -
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 15V
Rise / Fall Time (Typ) 25ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1245-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1245-2-ND
  • Minimum Quantity: 18,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.49613

12:36:30 1/17/2019