USD
Favorite

Price & Procurement
405 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04600 $20.46
25 1.93000 $48.25
100 1.54400 $154.40
250 1.35100 $337.75
500 1.31240 $656.20
1,000 1.04220 $1,042.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1211-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 1028-1211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 405 - Immediate
  • Unit Price: $2.28000

RT7252BZSP

Datasheet
Digi-Key Part Number 1028-1211-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT7252BZSP
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets RT7252A,B
Environmental Information RoHS2 Cert
HTML Datasheet RT7252A,B
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 12V
Current - Output 2A
Frequency - Switching 800kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT7252BZSP

EVAL MODULE FOR RT7252BZSP

Richtek USA Inc.

$43.75000 Details
Additional Resources
Standard Package 1
Other Names 1028-1211-6