• Obsolete item.
Product Overview
Digi-Key Part Number 1165-1125-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT3G-300

Description ROUTER SPECTRE 3G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RT3G-300-x Series
Design Resources IoT Product Selector
PCN Obsolescence/ EOL RT3G/RTLTE 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Obsolete
Function Router
Modulation or Protocol GSM, WCDMA
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) 14.4Mbps
Features -
Voltage - Supply 10 V ~ 30 V
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 1165-1125
RT3G300

09:17:46 2/24/2018

Send Feedback