Add To Favorites
Product Overview
Digi-Key Part Number PB1238-ND
Quantity Available 4,586
Can ship immediately
Manufacturer

Manufacturer Part Number

RT314524

Description RELAY GEN PURPOSE SPDT 16A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole

Documents & Media
Datasheets RT1 Relay Series Datasheet
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RT1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Voltage 24VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VAC
Turn Off Voltage (Min) 3.6 VAC
Operate Time 8ms
Release Time 6ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 0.76 VA
Coil Resistance 350 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1393240-4
PB1238

08:25:02 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.38400 $33.84
25 3.00800 $75.20
50 2.85760 $142.88
100 2.70720 $270.72
250 2.50040 $625.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback