Add To Favorites
Product Overview
Digi-Key Part Number PB958-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Manufacturer Part Number

RT314012F

Description RELAY GEN PURPOSE SPDT 16A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets RT1 Series, F
3D Drawings 2-1393237-2.pdf
Online Catalog RT1 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT1
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 6ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 360 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2-1393237-2
PB958

09:22:38 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.44300 $34.43
25 3.06000 $76.50
50 2.90700 $145.35
100 2.75400 $275.40
250 2.44800 $612.00
500 2.29500 $1,147.50
1,000 2.26100 $2,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback