Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number RSY160P05TLTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RSY160P05TL

Description MOSFET P-CH 45V 16A TCPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 45V 16A (Ta) 20W (Tc) Surface Mount TCPT3

Documents & Media
Datasheets RSY160P05
Featured Product MOSFET ECOMOS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25.5nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 10V
FET Feature -
Power Dissipation (Max) 20W (Tc)
Rds On (Max) @ Id, Vgs 50 mOhm @ 16A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TCPT3
Package / Case 3-SMD, Flat Leads
 
Additional Resources
Standard Package ? 2,500
Other Names RSY160P05TLTR

08:41:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.66836 $1,670.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RSY160P05TLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 695 - Immediate
  • Unit Price: $1.72000
Send Feedback