Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RSDP19017BK2-ND
Quantity Available 0

Factory Stock ?: 28
Manufacturer

Manufacturer Part Number

RSDP19017BK2

Description DOOR STEEL 19X17.4X0.6" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Door, Front or Rear 19.000" L x 17.380" W x 0.630" H (482.60mm x 441.45mm x 16.00mm) Black

Documents & Media
Datasheets RSDP19017
2D Drawings RSDP19017.dxf
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series RSD
Part Status Active
Type Door, Front or Rear
Size / Dimension 19.000" L x 17.380" W x 0.630" H (482.60mm x 441.45mm x 16.00mm)
Features Locks
Color Black
Material Metal, Steel
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 8 lbs (3.6kg)
 
Additional Resources
Standard Package ? 1
Other Names Q1449622

09:44:39 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.57000 $107.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: RSDP19017LG2-ND
  • Description: DOOR STEEL 19X17.4X0.6" GREY
  • Quantity Available: 14 - Factory Stock ?
  • Digi-Key Part Number: RSDP19017CG2-ND
  • Description: DOOR STEEL 19X17.4X0.6" BE/GY
  • Quantity Available: 0
Send Feedback