• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RSA-1-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RSA-1-S

Description CNTRL LIQ LEVEL 120VAC CHASSIS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Amplifier Chassis Mount

Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series RSA
Part Status Obsolete
Amplifier Type Liquid Level
Voltage - Supply 120VAC
Output Type Relay Driver
Operating Temperature 0°C ~ 60°C (TA)
Mounting Type Chassis Mount
 
Additional Resources
Standard Package ? 1

06:04:05 2/21/2018

Send Feedback