Add To Favorites
RS0101R000FE73 1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.39000 $23.90
25 2.21600 $55.40
50 2.08560 $104.28
100 1.82490 $182.49
250 1.56420 $391.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSD-1.0RCT-ND
Copy   RSD-1.0RCT-ND
Quantity Available 3,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS0101R000FE73

Copy   RS0101R000FE73
Description RES 1.0 OHM 10W 1% WW AXIAL
Copy   RES 1.0 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets RS, NS Series Datasheet
Mfg CAD Models RS,NS.stp
HTML Datasheet RS, NS Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSD-1.0RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD-1.0RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.18500

05:58:34 4/25/2019