• Obsolete item.
Product Overview
Digi-Key Part Number RPMS1381-H19E4ATR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPMS1381-H19E4A

Description RECEIVER REMOTE CTRL MOD 37.9KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Remote Receiver Sensor, 37.9kHz 8m Surface Mount

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series RPMS1381-H19
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Sensing Distance 8m
B.P.F. Center Frequency 37.9kHz
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 300µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names RPMS1381-H19E4A-ND
RPMS1381-H19E4ATR
RPMS1381H19E4A

21:46:40 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RPMS1381-H19E4ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,316 - Immediate
  • Unit Price: $3.32000
  • Digi-Reel® ? : RPMS1381-H19E4ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback