Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RPM7138-V4R-ND
Quantity Available 2,388
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM7138-V4R

Description RECEIVER REMOTE CTRL 37.9KHZ L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 37.9kHz 15m Through Hole

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series RPM7138-R
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 15m
B.P.F. Center Frequency 37.9kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 1.5mA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -10°C ~ 75°C (TA)
 
Additional Resources
Standard Package ? 2,000
Other Names RPM7138V4R

08:30:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
5 1.72800 $8.64
10 1.40400 $14.04
25 1.20960 $30.24
50 1.04760 $52.38
100 0.95040 $95.04
500 0.79920 $399.60
1,000 0.71280 $712.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback