Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1356-1-ND
Quantity Available 83,341
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM-075PTT86

Description PHOTOTRANSISTOR NPN 600NM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Phototransistor 600nm Top View Nonstandard SMD

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 10mA
Current - Dark (Id) (Max) 500nA
Wavelength 600nm
Viewing Angle 120°
Power - Max 50mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case Nonstandard SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1356-1

17:32:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.64700 $6.47
25 0.53600 $13.40
100 0.46200 $46.20
250 0.40656 $101.64
500 0.35112 $175.56
1,000 0.27720 $277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1356-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 81,000 - Immediate
  • Unit Price: $0.23520
  • Digi-Reel® ? : 511-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback