Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1475-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPI-579N1

Description SENSOR OPTO SLOT 5MM TRANS THRU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Phototransistor PCB Mount

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 10µs
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 511-1475
RPI579N1

09:37:33 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
5 1.10000 $5.50
10 0.89400 $8.94
25 0.77000 $19.25
50 0.66680 $33.34
100 0.60500 $60.50
500 0.50876 $254.38
1,000 0.45375 $453.75
5,000 0.41250 $2,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback