Add To Favorites
Product Overview
Digi-Key Part Number 511-1347-ND
Quantity Available 13,283
Can ship immediately
Manufacturer

Manufacturer Part Number

RPI-221

Description SENSR OPTO SLOT 2.3MM TRANS THRU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optical Sensor Transmissive 0.091" (2.3mm) Phototransistor PCB Mount

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.091" (2.3mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 10µs, 10µs
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 511-1347
RPI-221-ND
RPI-221A
RPI-221B
RPI221

05:21:13 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
5 1.04200 $5.21
10 0.90700 $9.07
25 0.79640 $19.91
50 0.66160 $33.08
100 0.56350 $56.35
500 0.49000 $245.00
1,000 0.42875 $428.75
5,000 0.37975 $1,898.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback