Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1342-ND
Quantity Available 586
Can ship immediately
Manufacturer

Manufacturer Part Number

RPI-1133

Description SENSOR OPTICAL SLOTTED 1.1MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.043" (1.1mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Not For New Designs
Sensing Distance 0.043" (1.1mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Through Hole
Current - Supply 350µA
Voltage - Supply 2 V ~ 7 V
Response Time 5µs, 0.05µs
Operating Temperature -20°C ~ 60°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 511-1342
RPI1133

03:45:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
5 1.85600 $9.28
10 1.59000 $15.90
25 1.27200 $31.80
50 1.16600 $58.30
100 1.06000 $106.00
500 0.92750 $463.75
1,000 0.82150 $821.50
5,000 0.76850 $3,842.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback