• Obsolete item.
Product Overview
Digi-Key Part Number 511-1631-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPI-1031

Description SENSOR OPTO TRANS IMM REFL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RPI-1035CT-ND RPI-1035 Rohm Semiconductor Cut Tape (CT) ? 642 - Immediate
$2.86000 1
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Operating Angle ±90°
Output Type NPN
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Voltage - Supply 5V
Current - Output 30mA
Package / Case 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1631-1

21:08:31 2/23/2018

Send Feedback