Add To Favorites
Product Overview
Digi-Key Part Number CC1350-ND
Quantity Available 8
Can ship immediately

Manufacturer Part Number


Description RELAY PWR CNTRLR 25A 240VAC 1MEG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Documents & Media
Datasheets RPC Series
SSR & Contactors Catalog
RPC Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Mfg CAD Models RPC Series.sat
RPC Series.stp
2D Drawings RPC Series.dwg
Online Catalog RPC Series
Product Attributes Select All
Manufacturer Crydom Co.
Series RPC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Resistance Controlled
Load Current 25A
Voltage - Input -
Voltage - Load 200V ~ 240V
Mounting Type Chassis Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • Unit Price $1.17000
  • CC1810-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CC1350

18:30:43 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 106.15000 $106.15
10 101.16000 $1,011.60
50 96.51040 $4,825.52
100 93.70050 $9,370.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback