USD
Favorite

RPC1206JT1R00 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
15,380 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25400 $2.54
100 0.09930 $9.93
1,000 0.04158 $41.58
2,500 0.03812 $95.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RPC1206JT1R00TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.03150
  • Digi-Reel®  : RPC1206JT1R00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,380 - Immediate
  • Unit Price: Digi-Reel®

RPC1206JT1R00

Datasheet
Digi-Key Part Number RPC1206JT1R00CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RPC1206JT1R00
Copy  
Description RES 1 OHM 5% 1/3W 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information Stackpole RoHS3 Series List
Featured Product RPC Series Thick Film Chip Resistors
Mfg CAD Models RPC.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RPC Series
EDA / CAD Models RPC1206JT1R00 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog RPC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RPC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RPC1206JT1R00CT