Add To Favorites
Product Overview
Digi-Key Part Number 993-1053-ND
Quantity Available 19,071
Can ship immediately
Manufacturer

Manufacturer Part Number

RPBAG

Description ADAPTER WALL R-SERIES CLIP KIT
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets R-Series Interchangeable Clips
Featured Product PSAC12R Series Wall Adapters
Online Catalog Interchangeable Blades and Clips
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series -
Part Status Active
Accessory Type Interchangeable Blade Kit
For Use With/Related Products R Series Wall Adapters
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
993-1057-ND EU INPUT PLUG FOR R-SERIES 1
993-1054-ND US INPUT PLUG FOR R-SERIES 1
993-1060-ND UK INPUT PLUG FOR R-SERIES 1
993-1062-ND AU INPUT PLUG FOR R-SERIES 1
For Use With
  • PSAI05R-050QL6-R - Phihong USA | 993-1356-ND DigiKey Electronics
  • PSAI05R-050QL6-R
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price $9.38000
  • 993-1356-ND
  • PSAC12R-120 - Phihong USA | 993-1359-ND DigiKey Electronics
  • PSAC12R-120
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 12V 12W
  • Unit Price $16.35000
  • 993-1359-ND
  • PSAC05R-050L6B - Phihong USA | 993-1354-ND DigiKey Electronics
  • PSAC05R-050L6B
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price $7.42000
  • 993-1354-ND
  • PSAC05R-050L6 - Phihong USA | 993-1355-ND DigiKey Electronics
  • PSAC05R-050L6
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price $6.70000
  • 993-1355-ND
You May Also Be Interested In
  • PSAC12R-120 - Phihong USA | 993-1359-ND DigiKey Electronics
  • PSAC12R-120
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 12V 12W
  • Unit Price $16.35000
  • 993-1359-ND
  • PSAC05R-050L6 - Phihong USA | 993-1355-ND DigiKey Electronics
  • PSAC05R-050L6
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price $6.70000
  • 993-1355-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • EU INPUT PLUG FOR R-SERIES
  • Unit Price $0.88000
  • 993-1057-ND
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • US INPUT PLUG FOR R-SERIES
  • Unit Price $0.50000
  • 993-1054-ND
Additional Resources
Standard Package ? 25,000
Other Names 993-1053
RP BAG
RP KIT
RPBAG-R
RPKIT

22:21:19 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
5 3.40400 $17.02
10 3.32000 $33.20
25 2.98800 $74.70
50 2.90500 $145.25
100 2.69750 $269.75
250 2.57300 $643.25
500 2.44850 $1,224.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback