Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROX0751M00FKLBP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROX0751M00FKLBP

Description ROX-3/4P 1M 1% T-1 L05
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 MOhms ±1% 4.2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Documents & Media
Datasheets ROX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 4.2W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.800" L (7.87mm x 20.32mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

09:11:02 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.07200 $507.20
260 4.59650 $1,195.09
500 4.27950 $2,139.75
1,000 3.96250 $3,962.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback