USD
Favorite

RNMF14FTC2K20 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Price & Procurement
74,134 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
25 0.05200 $1.30
50 0.03960 $1.98
100 0.02920 $2.92
250 0.02228 $5.57
500 0.01782 $8.91
1,000 0.01312 $13.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : S2.2KCATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 74,136 - Immediate
  • Unit Price: $0.00855

RNMF14FTC2K20

Datasheet
Digi-Key Part Number S2.2KCACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNMF14FTC2K20
Copy  
Description RES 2.2K OHM 1/4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
Datasheets RNF,RNMF Series
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RNMF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RNF,RNMF Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog RNMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNMF (Mini)
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S2.2KCACT