Add To Favorites
RNF18FTD15K0 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.05080 $1.27
50 0.03980 $1.99
100 0.02860 $2.86
250 0.02256 $5.64
500 0.01816 $9.08
1,000 0.01320 $13.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNF18FTD15K0CT-ND
Copy   RNF18FTD15K0CT-ND
Quantity Available 2,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNF18FTD15K0

Copy   RNF18FTD15K0
Description RES 15K OHM 1/8W 1% AXIAL
Copy   RES 15K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy   15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RNF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
S15KCACT-ND RNMF14FTC15K0 Stackpole Electronics Inc. Cut Tape (CT) ? 14,154 - Immediate
$0.10000 1 Tariff Applied ?
Additional Resources
Standard Package ? 1
Other Names RNF1/8T115KFRCT
RNF1/8T115KFRCT-ND
RNF18FTD15K0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNF18FTD15K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00950
  • Tape & Box (TB) ? : RNF18FAD15K0-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00850

03:02:55 1/17/2019