USD
Favorite

RNC55H4721FSB14 4.72 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.83200 $832.00
5,000 0.80640 $4,032.00

Submit a request for quotation on quantities greater than those displayed.

RNC55H4721FSB14

Datasheet
Digi-Key Part Number RNC55H4721FSB14-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNC55H4721FSB14
Copy  
Description RES 4.72K OHM 1/8W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.72 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy  
Documents & Media
Datasheets ERC (Military RNC/RNR) Series
HTML Datasheet ERC (Military RNC/RNR) Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55182/01, RNC55
Packaging Bulk 
Part Status Active
Resistance 4.72 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names RNC55H4721FSB14-MIL