USD
Favorite

RMCF0805JT20K0 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
20,793 In Stock
Can ship immediately Factory Stock : 170,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
100 0.00750 $0.75
1,000 0.00337 $3.37
2,500 0.00292 $7.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RMCF0805JT20K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
    170,000 - Factory Stock 
  • Unit Price: $0.00228
  • Digi-Reel®  : RMCF0805JT20K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,793 - Immediate
    170,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RMCF0805JG20K0TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00198
  • Cut Tape (CT)  : RMCF0805JG20K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,277 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : RMCF0805JG20K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,277 - Immediate
  • Unit Price: Digi-Reel®

RMCF0805JT20K0

Datasheet
Digi-Key Part Number RMCF0805JT20K0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0805JT20K0
Copy  
Description RES 20K OHM 5% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
PCN Part Number Global Part Number 9/Aug/2010
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Mfg CAD Models RMCF.stp
EDA / CAD Models RMCF0805JT20K0 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 kOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-RMCF0805JT-13

RESISTOR KIT 1K-91K 1/8W 960PCS

Stackpole Electronics Inc

$33.70000 Details
Additional Resources
Standard Package 1
Other Names RMCF0805JT20K0CT
RMCF1/1020K5%RCT
RMCF1/1020K5%RCT-ND
RMCF1/1020KJRCT
RMCF1/1020KJRCT-ND