Add To Favorites
Product Overview
Digi-Key Part Number RMCF0603JT10K0CT-ND
Quantity Available 1,074
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0603JT10K0

Description RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT-RMCF0603JT-13 - Stackpole Electronics Inc. | KIT-RMCF0603JT-13-ND DigiKey Electronics
  • KIT-RMCF0603JT-13
  • Stackpole Electronics Inc.
  • RESISTOR KIT 1K-91K 1/10W 960PCS
  • Unit Price $32.30000
  • KIT-RMCF0603JT-13-ND
Additional Resources
Standard Package ? 1
Other Names RMCF0603JT10K0CT
RMCF1/1610K5%RCT
RMCF1/1610K5%RCT-ND
RMCF1/1610KJRCT
RMCF1/1610KJRCT-ND

02:06:29 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01300 $0.13
100 0.00510 $0.51
1,000 0.00230 $2.30
2,500 0.00200 $5.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0603JT10K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00165
  • Digi-Reel® ? : RMCF0603JT10K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,074 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RMCF0603JG10K0TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00143
Send Feedback