Add To Favorites
RMCF0603FT665K 665 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Overview
Digi-Key Part Number RMCF0603FT665KDKR-ND
Copy   RMCF0603FT665KDKR-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMCF0603FT665K

Copy   RMCF0603FT665K
Description RES 665K OHM 1% 1/10W 0603
Copy   RES 665K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

665 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy   665 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 665 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT-RMCF0603FT-06 - Stackpole Electronics Inc. | KIT-RMCF0603FT-06-ND DigiKey Electronics
  • KIT-RMCF0603FT-06
  • Stackpole Electronics Inc.
  • RES KIT 100K-976K 1/10W 1920PCS
  • Unit Price $43.75000
  • KIT-RMCF0603FT-06-ND
Additional Resources
Standard Package ? 1
Other Names RMCF0603FT665KDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
100 0.00710 $0.71
1,000 0.00321 $3.21
2,500 0.00278 $6.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0603FT665KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00209
  • Cut Tape (CT) ? : RMCF0603FT665KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: $0.10000

00:11:12 9/20/2018