USD
Favorite

RLP73K3AR20JTE 200 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
4,742 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51800 $5.18
25 0.40440 $10.11
50 0.34200 $17.10
100 0.26950 $26.95
250 0.22804 $57.01
500 0.18656 $93.28
1,000 0.14510 $145.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A109898TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12721
  • Digi-Reel®  : A109898DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,742 - Immediate
  • Unit Price: Digi-Reel®

RLP73K3AR20JTE

Datasheet
Digi-Key Part Number A109898CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RLP73K3AR20JTE
Copy  
Description RES 0.2 OHM 5% 2W 2512
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

200 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
EDA / CAD Models RLP73K3AR20JTE by SnapEDA
Online Catalog RL73, CGS Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A109898CT