Add To Favorites
Product Overview
Digi-Key Part Number M9978-ND
Quantity Available 2,137
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-3R3K-RC

Description FIXED IND 3.3UH 5.5A 25 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3µH Unshielded Wirewound Inductor 5.5A 25 mOhm Max Radial

Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
Mfg CAD Models RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating 5.5A
Shielding Unshielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 79MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M9978
RL6223R3KRC

14:36:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77200 $7.72
100 0.55130 $55.13
500 0.46306 $231.53
1,000 0.37485 $374.85
2,500 0.35280 $882.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback