Add To Favorites
Product Overview
Digi-Key Part Number APC1029-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

RJF22B00

Description CONN MOD JACK 8P8C UNSHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e

Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series RJF
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount, Square Flange
Orientation Straight
Termination PC Board, Solder
Shielding Unshielded
Ratings Cat5e
Features Circular Bayonet Coupling
LED Color Does Not Contain LED
Ingress Protection IP67 - Dust Tight, Waterproof
Tab Direction User Selectable
Contact Material -
Contact Finish -
Contact Finish Thickness -
Housing Material -
Operating Temperature -40°C ~ 85°C
 
Associated Product
  • JE18 - Amphenol PCD | APC1023-ND DigiKey Electronics
  • JE18
  • Amphenol PCD
  • CONN GASKET FOR RJF SERIES RCPT
  • Unit Price $1.65000
  • APC1023-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1029

02:06:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.05000 $24.05
10 21.71000 $217.10
25 21.12520 $528.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback