Add To Favorites
Product Overview
Digi-Key Part Number APC1547-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

RJF21G

Description CONN MOD COUPLER 8P8C TO 8P8C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded

Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series RJF
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features Circular Bayonet Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Square Flange
Mounting Feature -
Ratings Cat5e
Shielding Unshielded
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -40°C ~ 85°C
 
Associated Product
  • JE18 - Amphenol PCD | APC1023-ND DigiKey Electronics
  • JE18
  • Amphenol PCD
  • CONN GASKET FOR RJF SERIES RCPT
  • Unit Price $1.65000
  • APC1023-ND
You May Also Be Interested In
  • JE18 - Amphenol PCD | APC1023-ND DigiKey Electronics
  • JE18
  • Amphenol PCD
  • CONN GASKET FOR RJF SERIES RCPT
  • Unit Price $1.65000
  • APC1023-ND
Additional Resources
Standard Package ? 10
Other Names APC1547
RJF21G-ND

12:26:57 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.85000 $43.85
10 39.57900 $395.79
25 37.92000 $948.00
50 35.55000 $1,777.50
100 34.36500 $3,436.50
250 32.46900 $8,117.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback