Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 481-1096-1-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-I16-114A-01

Description RFID TRANSP CIRC IN-LAY 13.56MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Tag-it™ HF-I Standard Circular Inlays
Part Status Obsolete
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 256b (User)
Standards ISO 15693, ISO 18000-3
Operating Temperature -25°C ~ 70°C
Size / Dimension 24.20mm Dia x 0.34mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 481-1096-1

16:55:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.35700 $13.57
25 1.22560 $30.64
100 1.07250 $107.25
250 0.94116 $235.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback