• Obsolete item.
Product Overview
Digi-Key Part Number 481-1066-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RI-I02-112A-03

Description RFID TRANSPONDER IN-LAY 13.56MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay

Documents & Media
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Tag-it HF-I Inlay Devices 19/Jun/2015
Manufacturer Product Page RI-I02-112A-03 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Tag-it™ HF-I Plus Rectangle Inlays
Part Status Obsolete
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 2kb (User)
Standards ISO 15693, ISO 18000-3
Operating Temperature -25°C ~ 70°C
Size / Dimension 76.00mm x 45.00mm x 0.34mm
 
Additional Resources
Standard Package ? 1
Other Names 481-1066-1

02:02:01 2/21/2018

Send Feedback