USD

RFD22301 Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Non-Stock

RFD22301

Datasheet
Digi-Key Part Number 1562-1016-ND
Copy  
Manufacturer

RF Digital Corporation

Copy  
Manufacturer Part Number RFD22301
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Detailed Description

Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer RF Digital Corporation
Series -
Packaging Tray 
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 8Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 12mA
Current - Transmitting 12mA
Mounting Type Surface Mount
Operating Temperature -
Package / Case 19-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 90
Other Names 1562-1016