Add To Favorites
RFD22128
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.98000 $23.98
10 22.18200 $221.82
25 20.38320 $509.58
100 18.94420 $1,894.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1562-1008-ND
Copy   1562-1008-ND
Quantity Available 532
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFD22128

Copy   RFD22128
Description RFDUINO CR2032 SHIELD
Copy   RFDUINO CR2032 SHIELD
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer RF Digital Corporation
Series -
Part Status Active
Accessory Type Battery Shield, 2032
For Use With/Related Products RFduino
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RFD22121 - RF Digital Corporation | 1562-1001-ND DigiKey Electronics
  • RFD22121
  • RF Digital Corporation
  • RFDUINO USB SHIELD
  • Unit Price $36.78000
  • 1562-1001-ND
  • BS-7 - MPD (Memory Protection Devices) | BS-7-ND DigiKey Electronics
  • BS-7
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM PC PIN
  • Unit Price $0.80000
  • BS-7-ND
  • RFD22125 - RF Digital Corporation | 1562-1005-ND DigiKey Electronics
  • RFD22125
  • RF Digital Corporation
  • RFDUINO PROTO SHIELD
  • Unit Price $15.82000
  • 1562-1005-ND
  • RFD22130 - RF Digital Corporation | 1562-1009-ND DigiKey Electronics
  • RFD22130
  • RF Digital Corporation
  • RFDUINO MICROSD SHIELD
  • Unit Price $22.38000
  • 1562-1009-ND
  • BK-5058-SM - MPD (Memory Protection Devices) | BK-5058-SM-ND DigiKey Electronics
  • BK-5058-SM
  • MPD (Memory Protection Devices)
  • CR2032 VERTICAL COIN CELL HOLDER
  • Unit Price $1.34000
  • BK-5058-SM-ND
Additional Resources
Standard Package ? 1
Other Names 1562-1008

19:08:50 12/14/2018