RFD22102
Product Overview
Digi-Key Part Number 1562-1000-ND
Copy   1562-1000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFD22102

Copy   RFD22102
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Product Attributes Select All
Categories
Manufacturer RF Digital Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -
Serial Interfaces -
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 12mA
Current - Transmitting 12mA
Mounting Type Through Hole
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RFD90102 - RF Digital Corporation | 1562-1012-ND DigiKey Electronics
  • RFD90102
  • RF Digital Corporation
  • RFDUINO PROJECT DEV KIT
  • Unit Price $119.99000
  • 1562-1012-ND
Associated Product
  • RFD22121 - RF Digital Corporation | 1562-1001-ND DigiKey Electronics
  • RFD22121
  • RF Digital Corporation
  • RFDUINO USB SHIELD
  • Unit Price $36.78000
  • 1562-1001-ND
  • RFD22128 - RF Digital Corporation | 1562-1008-ND DigiKey Electronics
  • RFD22128
  • RF Digital Corporation
  • RFDUINO CR2032 SHIELD
  • Unit Price $23.98000
  • 1562-1008-ND
  • RFD22126 - RF Digital Corporation | 1562-1006-ND DigiKey Electronics
  • RFD22126
  • RF Digital Corporation
  • RFDUINO DUAL AAA SHIELD
  • Unit Price $30.38000
  • 1562-1006-ND
  • RFD22122 - RF Digital Corporation | 1562-1002-ND DigiKey Electronics
  • RFD22122
  • RF Digital Corporation
  • RFDUINO RGB SHIELD
  • Unit Price $21.10000
  • 1562-1002-ND
You May Also Be Interested In
  • RFD22121 - RF Digital Corporation | 1562-1001-ND DigiKey Electronics
  • RFD22121
  • RF Digital Corporation
  • RFDUINO USB SHIELD
  • Unit Price $36.78000
  • 1562-1001-ND
  • RFD22128 - RF Digital Corporation | 1562-1008-ND DigiKey Electronics
  • RFD22128
  • RF Digital Corporation
  • RFDUINO CR2032 SHIELD
  • Unit Price $23.98000
  • 1562-1008-ND
  • CUS-13TB - Nidec Copal Electronics | 563-1103-1-ND DigiKey Electronics
  • CUS-13TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SP3T 300MA 4V
  • Unit Price $0.81000
  • 563-1103-1-ND
  • RFD22125 - RF Digital Corporation | 1562-1005-ND DigiKey Electronics
  • RFD22125
  • RF Digital Corporation
  • RFDUINO PROTO SHIELD
  • Unit Price $15.82000
  • 1562-1005-ND
Additional Resources
Standard Package ? 1
Other Names 1562-1000

18:23:34 12/14/2018