Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 909-1049-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RFCS04021800CBTT1

Description CAP SILICON 1.8PF 50V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.8pF Silicon Capacitor 50V 0402 (1005 Metric)

Documents & Media
Datasheets RFCS Series Datasheet
PCN Obsolescence/ EOL RFCS Value 25/Aug/2017
Product Attributes Select All
Categories
Manufacturer Vishay Electro-Films
Series RFCS
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Breakdown 50V
ESL (Equivalent Series Inductance) -
Applications -
Features -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 909-1049-2

10:31:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.28160 $281.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : RFCS04021800CBTWS-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback