Add To Favorites
Product Overview
Digi-Key Part Number 296-36223-6-ND
Quantity Available 4,034
Can ship immediately
Manufacturer

Manufacturer Part Number

RF430CL330HCPWR

Description IC NFC DYNAMIC TAG TARG 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443, NFC I²C, SPI 2 V ~ 3.6 V 14-TSSOP (0.173", 4.40mm Width)

Documents & Media
Datasheets RF430CL330H
Product Training Modules RF430CL330H Dual Interface Tag Platform
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF430CL330H
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, NFC
Interface I²C, SPI
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
  • AS3953A-BDFM - ams | AS3953A-BDFMCT-ND DigiKey Electronics
  • AS3953A-BDFM
  • ams
  • IC NFC INTERFACE 14443A LEVEL4
  • Unit Price $1.99000
  • AS3953A-BDFMCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-36223-6

20:07:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.40300 $14.03
25 1.26720 $31.68
100 1.10870 $110.87
250 0.97300 $243.25
500 0.85984 $429.92
1,000 0.67883 $678.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36223-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.53875
  • Cut Tape (CT) ? : 296-36223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,034 - Immediate
  • Unit Price: $1.58000
Send Feedback