Add To Favorites
Product Overview
Digi-Key Part Number 296-36223-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RF430CL330HCPWR

Description IC NFC DYNAMIC TAG TARG 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443, NFC I²C, SPI 2 V ~ 3.6 V 14-TSSOP (0.173", 4.40mm Width)

Documents & Media
Datasheets RF430CL330H
Product Training Modules RF430CL330H Dual Interface Tag Platform
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF430CL330H
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, NFC
Interface I²C, SPI
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
  • AS3953A-BDFM - ams | AS3953A-BDFMCT-ND DigiKey Electronics
  • AS3953A-BDFM
  • ams
  • IC NFC INTERFACE 14443A LEVEL4
  • Unit Price $1.99000
  • AS3953A-BDFMCT-ND
Additional Resources
Standard Package ? 2,000
Other Names RF430CL330HCPWR-ND

22:26:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.53875 $1,077.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-36223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,034 - Immediate
  • Unit Price: $1.58000
  • Digi-Reel® ? : 296-36223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback