USD
Favorite

RF081L2STFTE25 Diode Standard 200V 1.1A Surface Mount PMDS
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33600 $3.36
100 0.26400 $26.40
500 0.18240 $91.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-RF081L2STFTE25TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.14400

RF081L2STFTE25

Digi-Key Part Number 846-RF081L2STFTE25CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RF081L2STFTE25
Copy  
Description FAST RECOVERY DIODE (AEC-Q101 QU
Copy  
Detailed Description

Diode Standard 200V 1.1A Surface Mount PMDS

Copy  
Documents & Media
Featured Product Automotive Fast Recovery Diodes
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1.1A
Voltage - Forward (Vf) (Max) @ If 980mV @ 1.1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-RF081L2STFTE25CT