Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number REG103UA-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

REG103UA-3

Description IC REG LINEAR 3V 500MA 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 500mA 8-SOIC

Documents & Media
Datasheets REG103
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.28V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.7mA
Current - Supply (Max) 1.3mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REG103-3
 
For Use With
Additional Resources
Standard Package ? 75
Other Names REG103UA-3G4
REG103UA-3G4-ND
REG103UA3

13:20:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 4.61173 $691.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback