USD
Favorite

RDER73A224MUE1H03A 0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Price & Procurement
1,354 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.17400 $21.74
100 1.66030 $166.03
500 1.26500 $632.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 490-9279-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.96250

RDER73A224MUE1H03A

Datasheet
Digi-Key Part Number 490-9279-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RDER73A224MUE1H03A
Copy  
Description CAP CER 0.22UF 1KV X7R RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series RDE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.303" L x 0.157" W (7.70mm x 4.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9279-1