USD
Favorite

RDE5C1H220J0P1H03B 22pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
2,045 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34800 $3.48
100 0.20850 $20.85
500 0.15638 $78.19
1,000 0.13205 $132.05
2,500 0.12510 $312.75
5,000 0.11815 $590.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 490-8993-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.12510
  • Cut Tape (CT)  : 490-8993-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: $0.46000

RDE5C1H220J0P1H03B

Datasheet
Digi-Key Part Number 490-8663-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RDE5C1H220J0P1H03B
Copy  
Description CAP CER 22PF 50V NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series RDE
Packaging Bulk 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 490-8663