USD
Favorite

RD3L050SNFRATL N-Channel 60V 5A (Ta) 15W (Ta) Surface Mount TO-252
Price & Procurement
985 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.27000 $12.70
25 1.20560 $30.14
100 0.99020 $99.02
250 0.92568 $231.42
500 0.81802 $409.01
1,000 0.64581 $645.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RD3L050SNFRATLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.58520
  • Digi-Reel®  : RD3L050SNFRATLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®

RD3L050SNFRATL

Datasheet
Digi-Key Part Number RD3L050SNFRATLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RD3L050SNFRATL
Copy  
Description AUTOMOTIVE NCH 60V 5A POWER MOSF
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 5A (Ta) 15W (Ta) Surface Mount TO-252

Copy  
Documents & Media
Datasheets RD3L050SNFRA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 109mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 290pF @ 10V
FET Feature -
Power Dissipation (Max) 15W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RD3L050SNFRATLCT