Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60720 $15.18
50 0.58200 $29.10
100 0.55660 $55.66
250 0.50600 $126.50
500 0.45540 $227.70
1,000 0.40480 $404.80
2,500 0.36685 $917.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-1404-ND
Copy   CP-1404-ND
Quantity Available 456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCJ-015

Copy   RCJ-015
Description CONN RCA JACK MONO 3.2MM R/A
Copy   CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder

Copy   3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Documents & Media
Datasheets RCJ-01x
Environmental Information RCJ-01x Cert of RoHS Compliance
Featured Product Interconnect Solutions
Mfg CAD Models RCJ-015 - 3D Model
RCJ-015 - PCB Footprint
EDA / CAD Models RCJ-015 by SnapEDA
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.142" (3.60mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Blue
Operating Temperature -20°C ~ 85°C
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Steel
Body Color Silver
Includes -
Dielectric Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • RCP-021 - CUI Inc. | CP-1453-ND DigiKey Electronics
  • RCP-021
  • CUI Inc.
  • CONN RCA PLUG MONO 2COND
  • Unit Price $1.39000
  • CP-1453-ND
  • RCP-011 - CUI Inc. | CP-1447-ND DigiKey Electronics
  • RCP-011
  • CUI Inc.
  • CONN RCA PLUG MONO 2COND
  • Unit Price $1.35000
  • CP-1447-ND
  • RCP-012 - CUI Inc. | CP-1448-ND DigiKey Electronics
  • RCP-012
  • CUI Inc.
  • CONN RCA PLUG MONO 2COND
  • Unit Price $1.35000
  • CP-1448-ND
  • RCP-022 - CUI Inc. | CP-1454-ND DigiKey Electronics
  • RCP-022
  • CUI Inc.
  • CONN RCA PLUG MONO 2COND
  • Unit Price $1.39000
  • CP-1454-ND
You May Also Be Interested In
  • RCJ-014 - CUI Inc. | CP-1403-ND DigiKey Electronics
  • RCJ-014
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price $0.77000
  • CP-1403-ND
  • RCJ-016 - CUI Inc. | CP-1405-ND DigiKey Electronics
  • RCJ-016
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price $0.73000
  • CP-1405-ND
  • RCJ-012 - CUI Inc. | CP-1401-ND DigiKey Electronics
  • RCJ-012
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price $0.73000
  • CP-1401-ND
  • RCJ-013 - CUI Inc. | CP-1402-ND DigiKey Electronics
  • RCJ-013
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price $0.73000
  • CP-1402-ND
Additional Resources
Standard Package ? 1,000
Other Names 045-0665R
CP-1404
RCJ015

19:29:46 4/18/2019