Add To Favorites
Product Overview
Digi-Key Part Number 311-1.0KGRDKR-ND
Quantity Available 4,852,708
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603JR-071KL

Description RES SMD 1K OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC0603 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PHG2-KIT - Yageo | PHG2-KIT-ND DigiKey Electronics
  • PHG2-KIT
  • Yageo
  • RES KIT 1.1-1M 1/10W 14400PCS
  • Unit Price $89.95000
  • PHG2-KIT-ND
  • PHG2A-KIT - Yageo | PHG2A-KIT-ND DigiKey Electronics
  • PHG2A-KIT
  • Yageo
  • RESISTR KIT 1.1-1M 1/10W 3600PCS
  • Unit Price $49.95000
  • PHG2A-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-1.0KGRDKR

17:59:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01100 $0.11
100 0.00460 $0.46
1,000 0.00207 $2.07
2,500 0.00180 $4.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.0KGRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 4,775,000 - Immediate
  • Unit Price: $0.00149
  • Cut Tape (CT) ? : 311-1.0KGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,852,718 - Immediate
  • Unit Price: $0.10000
Send Feedback