Add To Favorites
Product Overview
Digi-Key Part Number 311-1.0KJRDKR-ND
Quantity Available 5,382,392
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-071KL

Description RES SMD 1K OHM 5% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PHJ2A-KIT - Yageo | PHJ2A-KIT-ND DigiKey Electronics
  • PHJ2A-KIT
  • Yageo
  • RES KIT 1.1-680K 1/16W 2550PCS
  • Unit Price $45.95000
  • PHJ2A-KIT-ND
  • PHJ2-KIT - Yageo | PHJ2-KIT-ND DigiKey Electronics
  • PHJ2-KIT
  • Yageo
  • RES KIT 1.1-680K 1/16W 10200PCS
  • Unit Price $85.95000
  • PHJ2-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-1.0KJRDKR

00:53:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01200 $0.12
100 0.00500 $0.50
1,000 0.00222 $2.22
2,500 0.00193 $4.83
5,000 0.00160 $7.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.0KJRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 5,340,000 - Immediate
  • Unit Price: $0.00139
  • Cut Tape (CT) ? : 311-1.0KJRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,382,392 - Immediate
  • Unit Price: $0.10000
Send Feedback